EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 5.5 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.19@10mA|0.22@50mA|0.24@100mA|0.38@500mA |
Line Regulation | 25mV |
Load Regulation | 32mV |
Maximum Quiescent Current (mA) | 0.06 |
Junction to Ambient | 155K/W(Typ) |
Junction to Case | 7K/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3.3 |
Package Length | 3.3 |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | TSON EP |
Pin Count | 10 |