Infineon Technologies AGTLS208D1EJV33XUMA1Linear Regulators
LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 8-Pin DSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.8 | |
2.7 | |
18 | |
0.54@400mA|1@800mA | |
37.6mV | |
33mV | |
0.17 | |
150K/W(Typ) | |
9.5K/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 |