Infineon Technologies AGTLS805B1SJVXUMA1Linear Regulators
LDO Regulator Pos 1.2V 0.05A Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
1.2(Min) | |
0.05 | |
2.75 | |
42 | |
0.3@50mA | |
1.2(Typ) | |
1mV(Typ) | |
-1mV(Typ) | |
172K/W(Typ) | |
40K/W(Typ) | |
Current Limit | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |