EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 2.75 |
Maximum Input Voltage (V) | 42 |
Maximum Dropout Voltage @ Current (V) | 0.55@100mA |
Line Regulation | 1mV(Typ) |
Load Regulation | -1mV(Typ) |
Junction to Ambient | 167K/W(Typ) |
Junction to Case | 19K/W(Typ) |
Special Features | Reverse Polarity Protection|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
Pin Count | 8 |