Infineon Technologies AGTLS820F0ELV33XUMA1Linear Regulators
LDO Regulator Pos 3.3V 0.2A 14-Pin SSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
14 |
This TLS820F0ELV33XUMA1 linear regulator from Infineon Technologies will allow a designer to fine tune and adjust voltages to their liking.