Infineon Technologies AG TLS820F1ELV50XUMA1 Linear Regulators
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin SSOP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.2 | |
3 | |
40 | |
0.17@100mA|0.34@200mA | |
0mV(Typ) | |
-1.5mV(Typ) | |
128K/W(Typ) | |
9K/W(Typ) | |
Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
14 |

TLS820F1ELV50XUMA1 Infineon Technologies AG