EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.24@100mA|0.6@250mA |
Line Regulation | 1mV(Typ) |
Load Regulation | -5mV(Typ) |
Maximum Quiescent Current (mA) | 0.025 |
Junction to Ambient | 85K/W(Typ) |
Junction to Case | 3.1K/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
Pin Count | 5 |