Infineon Technologies AGTLS850F0TAV33ATMA1Linear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.5 | |
3 | |
40 | |
0.175@100mA|0.43@250mA | |
0mV(Typ) | |
-1.5mV(Typ) | |
75K/W(Typ) | |
3K/W(Typ) | |
Reverse Polarity Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |