EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.6 |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Top Mount |
Intensity | 2.5mcd |
Dominant Wavelength (nm) | 575(Max)/625(Max) |
Peak Wavelength (nm) | 565/630 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Diameter | 5.75 mm |
Mounting | Through Hole |
Package Height | 8.6 mm |
PCB changed | 3 |
Supplier Package | T-1 3/4 |
Pin Count | 3 |