Texas InstrumentsTLV0832IDAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Texas Instruments' TLV0832ID ADC. This device is based on SAR architecture. This device's digital interface is serial. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |