EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TLV1117-33CDCYRG3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 4.7 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.4% and line regulation of 0.2% your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V.