Texas InstrumentsTLV1117-33CDRJRLinear Regulators
LDO Regulator Pos 3.3V 0.8A 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO TLV1117-33CDRJR linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. It only needs a voltage of at least 4.7 V while not exceeding 15 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.4% and line regulation of 0.2% a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V.
EDA / CAD Models |