Texas InstrumentsTLV1117-50CKVURG3Linear Regulators

LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TLV1117-50CKVURG3 linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 6.4 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.4% and line regulation of 0.2%. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3102
    1. 2500+$0.3102
    2. 5000+$0.2965
    3. 10000+$0.2928