Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
This LDO TLV1117-50IDCYRG3 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 6.4 V and not exceeding a voltage of 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.4% and line regulation of 0.2% is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V.
EDA / CAD Models |