Texas InstrumentsTLV1504IDAnalog to Digital Converters - ADCs

4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC Tube

This TLV1504ID made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. This device's digital interface is serial (4-wire, spi). This device is based on SAR architecture. Its maximum power dissipation is 1110 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of -40 °C to 85 °C.

80 parts: Ships in 3 days

    Total$377.20Price for 40

    • (40)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 80 parts
      • Price: $9.43