Texas InstrumentsTLV1548CDBRAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R

Using a transducer to convert real world physical signals into analog signals, this TLV1548CDBR ADC from Texas Instruments converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 785 mW. It has a single-ended input signal. This device's digital interface is serial (4-wire, spi, qspi). This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.484
    1. 2000+$3.484