Texas InstrumentsTLV1701AIDCKTLinear Comparators
Comparator Single R-R I/P ±18V/36V Medical 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered TLV1701AIDCKT comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. Its typical PSRR is 96.48 dB. This device uses one or two power supplies.
EDA / CAD Models |