Texas Instruments TLV2211IDBVR Operational Amplifiers - Op Amps

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R

Product Technical Specifications

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLV2211IDBVR OP amp from Texas Instruments. Its maximum power dissipation is 150 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with linCMOS technology. This device uses one or two power supplies.

Symbols and Footprints

Total In Stock: 4,649 parts

Regional Inventory: 1,649

    Total $0.93 Price for 1

    1,649 在庫あり: 明日発送

    • Service Fee :   $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 週間
      Minimum Of :
      1
      Maximum Of:
      1649
      Country Of Origin:
      中国
         
      • Price: $0.9309
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 週間
      Country Of Origin:
      中国
      • In stock: 1,649 部分
      • Price: $0.9309
    • (3000)

      3 日後に発送

      Ships from:
      オランダ
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 週間
      Country Of Origin:
      中国
      • In stock: 3,000 部分
      • Price: $0.6488
    TLV2211IDBVR

    TLV2211IDBVR Texas Instruments

    $0.93 Price for 1