Texas InstrumentsTLV2211IDBVTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TLV2211IDBVT OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 150 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with linCMOS technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |