Texas InstrumentsTLV2464CDROperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier TLV2464CDR OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1022 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |