Texas InstrumentsTLV2475AIPWPROperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLV2475AIPWPR from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 4210 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has 4 channels per chip.
EDA / CAD Models |