EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' TLV2544CPW ADC. It has a single-ended input signal. Its maximum power dissipation is 839 mW. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.