Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4 | |
200ksps | |
Serial (4-Wire, SPI) | |
Voltage | |
Internal|External | |
Unipolar | |
Single | |
3.3V | |
2.7 | |
3.3 | |
5.5 | |
±1LSB | |
-1.6/3.5LSB | |
12 | |
Yes | |
Yes | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |