Texas InstrumentsTLV2548QDWAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
8 | |
200ksps | |
Serial (4-Wire, SPI) | |
Voltage | |
Single-Ended | |
Internal|External | |
Unipolar | |
Single | |
3.3V | |
3 | |
3.3 | |
5.5 | |
1294 | |
±1.2LSB | |
±4LSB | |
Yes | |
Yes | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' TLV2548QDW ADC. This device is based on SAR architecture. Its maximum power dissipation is 1294 mW. It has a single-ended input signal. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |