Diodes IncorporatedTLV271IW5-7Operational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then 256m TLV271IW5-7 OP amp from Diodes Zetex is perfect for you! Its typical dual supply voltage is 100 V, with a minimum of No V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes 256byte|512byte technology. This device uses 1 power. It has 256M channels per chip.