EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 3@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Low Level Output Voltage (V) | 0.01 |
Typical High Level Output Voltage (V) | 0.013 |
Maximum Input Offset Current (uA) | 0.000075@5V |
Typical Input Bias Current (uA) | 0.000005@5V |
Maximum Input Bias Current (uA) | 0.0002@5V |
Maximum Quiescent Current (mA) | 0.53@5V |
Typical Output Current (mA) | 60@5V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 200 |
Typical Slew Rate (V/us) | 2.7@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 30@5V |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.09@5V |
Minimum PSRR (dB) | 114 |
Minimum CMRR (dB) | 102 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Settling Time (ns) | 1200 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
Pin Count | 8 |
Lead Shape | Gull-wing |