Texas InstrumentsTLV3011AIDBVRLinear Comparators

Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R

This TLV3011AIDBVR comparator circuit from Texas Instruments outputs a digital or binary signal to indicate the larger of the two input voltage or current signals in your electronic device. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.

Import TariffMay apply to this part

3,313 parts: Ships today

    Total$1.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3313
      Country Of origin:
      China
         
      • Price: $1.3169
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,313 parts
      • Price: $1.3169