EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Compare one input voltage level to another input voltage level with this TLV3012AIDCKT comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device uses a single power supply.