Texas InstrumentsTLV320AIC1107PWG4Audio CODECs
PCM CODEC Designed for Analog and Digital Wireless Handsets, Voice-Enabled Terminals, and Telecommunications Applications
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |