Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 80 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
80 | |
Lead Shape | Ball |
EDA / CAD Models |