Texas InstrumentsTLV320AIC23BIPWRQ1Audio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive AEC-Q100 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
TLV320AIC23BIPWRQ1 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |