EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
32 | |
2ADC / 2DAC | |
2 | |
2 | |
3 | |
4 | |
96 | |
100 | |
Serial (2-Wire,3-Wire, SPI) | |
1.42|2.7 | |
1.5|3.3 | |
3.6 | |
Analog|Digital | |
-10 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |