Texas InstrumentsTLV320AIC3007IRSBRAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |