EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Who knew comparing two input signals would be so easy with this TLV3492AIDR comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. Its typical PSRR is 69.12 dB. This device utilizes CMOS technology.