Top Searched
Texas InstrumentsTLV3502AIDCNRLinear Comparators
Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Interface digital logic circuits using this TLV3502AIDCNR comparator circuit from Texas Instruments into your circuit design. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 100 dB. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |