Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
88
Typical PSRR (dB)
105
Typical Response Time (us)
240
Typical Response Time Range (us)
>=150
Maximum Propagation Delay Time (ns)
240000(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
16, ±8
Maximum Input Offset Voltage (mV)
5@15V
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
12, 15, 3, 5, 9
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3, ±5
Maximum Dual Supply Voltage (V)
±8
Typical Voltage Gain (dB)
120
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.00025@15V
Maximum Supply Current (mA)
0.0008@15V
Typical Output Current (mA)
10(Max)
Maximum Quiescent Current (mA)
0.0039(Typ)
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
646
Power Supply Type
Dual, Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

