Texas InstrumentsTLV3701IDG4Linear Comparators
Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TLV3701IDG4 comparator circuit from Texas Instruments is a type of high gain differential amplifier. It has a push-pull output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. Its typical PSRR is 105 dB. This device uses one or two power supplies.
EDA / CAD Models |