Texas InstrumentsTLV431BCDBZRVoltage References

V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLV431BCDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

1,267 parts: Ships tomorrow

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1267
      Country Of origin:
      China
         
      • Price: $0.3294
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,267 parts
      • Price: $0.3294