Texas InstrumentsTLV431BCDCKRVoltage References

V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TLV431BCDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. With a voltage no larger than 7 V, this will supply sufficient power to your circuit. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.