Diodes IncorporatedTLV431BFTAVoltage References

V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLV431BFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 93,059 parts

Regional Inventory: 24,059

    Total$5.60Price for 39

    24,059 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      39
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1437
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 59 parts
      • Price: $0.1437
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0576
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 69,000 parts
      • Price: $0.1247