Diodes IncorporatedTLV431BH6TAVoltage References

V-Ref Adjustable 1.24V to 18V 15mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TLV431BH6TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

30,109 parts: Ships tomorrow

    Total$61.39Price for 303

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      303
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,109 parts
      • Price: $0.2026
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.1937