Texas InstrumentsTLV431BIPKVoltage References

V-Ref Adjustable 1.24V to 6V 15mA 4-Pin(3+Tab) SOT-89 T/R

Even in the event of large power supply variations, this TLV431BIPK voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It only needs a voltage that does not exceed 7 V to effectively power your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.