onsemiTLV431BSN1T1GVoltage References
V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
1.24 to 16 | |
18 | |
20 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TLV431BSN1T1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. Use this part at voltages lower than 18 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 16 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |