Diodes IncorporatedTLV431TFTAVoltage References

V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLV431TFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of Sectored. By working with a maximum input voltage of Bottom|Top V, this is the best way to control the power in your circuit. With an output that has a voltage of 8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of Serial-SPI and line regulation of 4Kbyte x 1024. This voltage reference circuit supports 8.5 topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 24.

A datasheet is only available for this product at this time.