Reduced Price

Texas Instruments TLV5610IYZR Digital to Analog Converters - DACs

DAC 8-CH Resistor-String 12-bit 20-Pin Die T/R

Product Technical Specifications

Need to convert digital signals into analog such as voltages or currents? Then this TLV5610IYZR DAC converter from Texas Instruments is perfect for you! It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power.

Symbols and Footprints

1,490 parts: Ships today

Regional Inventory: 5,196

    Total $6.45 Price for 1

    5,196 In stock: 可以今天配送

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2152+
      Manufacturer Lead Time:
      5 星期
      Country Of Origin:
      墨西哥
      • In stock: 5,196
      • Price: $3.691
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2228+
      Manufacturer Lead Time:
      21 星期
      Country Of Origin:
      墨西哥
      • In stock: 3,266
      • Price: $8.1374
    TLV5610IYZR

    TLV5610IYZR Texas Instruments

    $6.45 Price for 1

    Reduced Price

    Texas InstrumentsTLV5610IYZRDigital to Analog Converters - DACs

    DAC 8-CH Resistor-String 12-bit 20-Pin Die T/R

    Need to convert digital signals into analog such as voltages or currents? Then this TLV5610IYZR DAC converter from Texas Instruments is perfect for you! It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power.

    1,490 parts: Ships today

      Total$6.45Price for 1

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        1623+
        Manufacturer Lead Time:
        35 weeks
        Minimum Of :
        1
        Maximum Of:
        1490
        Country Of origin:
        Taiwan
           
        • Price: $6.446
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        1623+
        Manufacturer Lead Time:
        35 weeks
        Country Of origin:
        Taiwan
        • In Stock: 1,490 parts
        • Price: $6.446