Texas InstrumentsTLV61220DBVTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.4A 6-Pin SOT-23 T/R

Adjust the voltage level of your devices with this step up TLV61220DBVT DC to DC converter from Texas Instruments. This converter has single output. By only needing an input voltage of 0.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This converter is 95 % efficient. This device has a typical switch current of 0.4 A. This part offers a switching frequency of 2000(Max) kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

750 parts: Ships in 2 days

    Total$116.95Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 750 parts
      • Price: $0.4678