Texas InstrumentsTLV62150ARGTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |