50% Off

Texas InstrumentsTLV70012DCKRLinear Regulators

LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R

Stable voltages are always needed for sensitive systems implement this LDO TLV70012DCKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

980 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      980
      Country Of origin:
      China
         
      • Price: $0.1166
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 980 parts
      • Price: $0.1166