Texas InstrumentsTLV70013DDCTLinear Regulators

LDO Regulator Pos 1.3V 0.2A 5-Pin TSOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO TLV70013DDCT linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5471
    1. 250+$0.5471
    2. 500+$0.5448
    3. 1000+$0.5425
    4. 2000+$0.5402
    5. 2500+$0.5378
    6. 3000+$0.5355
    7. 4000+$0.5330
    8. 5000+$0.5306
    9. 10000+$0.5281