Texas InstrumentsTLV70018DCKRLinear Regulators

LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R

This LDO TLV70018DCKR linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 320 mW. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

1,608 parts: Ships tomorrow

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1608
      Country Of origin:
      China
         
      • Price: $0.1700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,608 parts
      • Price: $0.1700